SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-590
- Mfr. Part No.:
- AXF217SF404
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$445.59
(exc. GST)
$490.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.59 |
*price indicative
- RS Stock No.:
- 766-590
- Mfr. Part No.:
- AXF217SF404
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 8s | |
| Supply Voltage | 24V | |
| Power Rating | 2.5VA | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | 60730-2-14 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Maximum Opening Time 8s | ||
Supply Voltage 24V | ||
Power Rating 2.5VA | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals 60730-2-14 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION motorised actuator is designed for unit valves with a positioner, enabling automated control and adjustment for optimal performance in HVAC systems.
Equipped with a stepping motor for precise electronic activation and cut-out
Adjustable direction of operation for flexibility in installation
Maintenance-free gear unit enhances durability and reliability
Integrated bi-colour LED for clear status and diagnostic indications
Compatible with a range of existing valve systems for easy retrofitting
Related links
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
