SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage
- RS Stock No.:
- 271-250
- Mfr. Part No.:
- AXT311F112
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$83.01
(exc. GST)
$91.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.01 |
*price indicative
- RS Stock No.:
- 271-250
- Mfr. Part No.:
- AXT311F112
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V ac/dc | |
| Power Rating | 1W | |
| Actuator Type | Thermal | |
| Function | Actuator | |
| Standards/Approvals | ISO 45001:2018, RoHS, ISO 14001:2015, ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Supply Voltage 24V ac/dc | ||
Power Rating 1W | ||
Actuator Type Thermal | ||
Function Actuator | ||
Standards/Approvals ISO 45001:2018, RoHS, ISO 14001:2015, ISO 9001:2015 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION Thermal actuator for unit valves with stroke indicator is a reliable actuation. It enhances energy-efficient control systems, ensuring smooth and effective operation in HVAC applications. The actuation of unit valves and valves is for surface heating and cooling systems as well as fan coils.
Low force fitting on the valve using adapter ring
NC version with first open function
Maximum closing force 125 N
With 230 V or 24 V thermal expansion element
Large visible and tactile position indicator
Low noise and maintenance free
Contemporary design
High functional quality and service life
Version with integrated auxiliary contact
Related links
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 230V ac Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Valve 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
