SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-498
- Mfr. Part No.:
- AKM105SF132
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$452.52
(exc. GST)
$497.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $452.52 |
*price indicative
- RS Stock No.:
- 766-498
- Mfr. Part No.:
- AKM105SF132
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 24V | |
| Power Rating | 4.9W | |
| Actuator Type | Rotary | |
| Function | Actuator | |
| Maximum Torque Rating | 4nm | |
| Standards/Approvals | III nach IEC 60730 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Maximum Opening Time 120s | ||
Supply Voltage 24V | ||
Power Rating 4.9W | ||
Actuator Type Rotary | ||
Function Actuator | ||
Maximum Torque Rating 4nm | ||
Standards/Approvals III nach IEC 60730 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator is designed for precise control of 2- and 3-way ball valves, enhancing energy efficiency in various applications.
Automatic adaptation to ball valves ensures optimal performance
Maintenance-free gearbox guarantees long operational life
User-friendly assembly without tools simplifies installation
Step motor with electronic control promotes high efficiency
Electronic torque-dependent motor shutdown ensures safety during operation
Related links
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Control & Regulation, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage
