SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-276
- Mfr. Part No.:
- AVN224SF132
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$2,650.15
(exc. GST)
$2,915.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,650.15 |
*price indicative
- RS Stock No.:
- 766-276
- Mfr. Part No.:
- AVN224SF132
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 6s | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 18VA | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | PED 2014/68/EU | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Maximum Opening Time 6s | ||
Maximum Closing Time 30s | ||
Supply Voltage 24V | ||
Power Rating 18VA | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals PED 2014/68/EU | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve actuator designed for precise control in HVAC systems. It improves energy efficiency through automatic valve adaptation and high-performance electronic controls.
Actuating power of 1100 N ensures robust performance
Compatible with various controllers providing flexibility in applications
Integrated stepping motor delivers high energy efficiency with low operational noise
Automatic stroke adaptation retains settings even during power failures
Simple assembly allows for quick installation with no adjustments needed
Related links
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
