Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage
- RS Stock No.:
- 922-156
- Mfr. Part No.:
- 8800431000
- Brand:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$1,993.14
(exc. GST)
$2,192.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,993.14 |
*price indicative
- RS Stock No.:
- 922-156
- Mfr. Part No.:
- 8800431000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V ac | |
| Power Rating | 50VA | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Supply Voltage 24V ac | ||
Power Rating 50VA | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Actuator is an electric device designed for precise control of globe valves, featuring Advanced technology for efficient operation across various applications.
Actuator type is electric, ensuring reliable performance
Brushless DC motor provides enhanced efficiency and longevity
Stroke auto calibration feature for optimal positioning support
IP54 rated, delivering consistent protection against dust and moisture
- RS Stock No. 0922161
- Mfr. Part No. 8800500000
Each
$2,691.30
- RS Stock No. 0922158
- Mfr. Part No. 8800441000
Each
$1,993.14
- RS Stock No. 0922155
- Mfr. Part No. 8800231030
Each
$858.93
- RS Stock No. 0922159
- Mfr. Part No. 8800450000
Each
$1,300.60











