Norgren Pressure Switch, Flange 0.2bar to 2 bar
- RS Stock No.:
- 220-3226
- Mfr. Part No.:
- 0881200000000000
- Brand:
- Norgren
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$268.72
(exc. GST)
$295.59
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $268.72 |
10 + | $264.95 |
- RS Stock No.:
- 220-3226
- Mfr. Part No.:
- 0881200000000000
- Brand:
- Norgren
Related links
- Norgren Pressure Switch, G 1/4 0.2bar to 2 bar
- RS PRO Pressure Switch, M12 x 1 0.2bar to 2 bar
- Norgren Pressure Switch, Flange 1bar to 16bar
- Norgren Pressure Switch, Flange 0.5bar to
- Norgren Pressure Switch, G 1/4 0.2bar to 12 bar
- Norgren Pressure Switch, G 1/4 5bar to 70 bar
- Norgren Pressure Switch, 25bar to 250 bar
- Norgren Pressure Switch, G 1/4 11bar to 17 bar