Norgren Pressure Switch Electromechanical

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$261.92

(exc. GST)

$288.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$261.92-
10 +$258.261%

*price indicative

RS Stock No.:
217-9995
Mfr. Part No.:
0881400000000000
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pressure Switch

Switch Output

Micro switch with Gold Plated Contact

Electrical Connection Type

DIN En 175301 803 (DIN 43650) Form A or M12 x 1

Mount Type

Optional

Pressure Type

Electromechanical

Connection Thread Size

G 1/4

Minimum Set Pressure

0.4bar

Series

18D

Maximum Set Pressure

1.2bar

Connection Thread Standard

BSPP, ISO 228

Maximum Operating Temperature

80°C

Width

30mm

Depth

30mm

Standards/Approvals

CSA, Low Voltage Directive 2006/95/EG, UL

Height

72mm

COO (Country of Origin):
CZ

IMI Norgren Pressure Switch, Aluminum Sensor Body, 200g Weight - 0881400000000000


Need to stay on top of air conditions in your pneumatic system? Choose this pressure switch from IMI Norgren. It responds to changes in pressure to switch a circuit on or off, which keeps compressed air at the preset level needed to keep equipment ticking over efficiently. This device handles a range from 1 to 16 bar, so it's a versatile choice. For precise and tailored control, you can adjust the switching pressure difference in a 0.4 to 1.2 bar range.

Features & Benefits


• Mechanical lifespan of 10 million switching cycles means it goes the distance

• Nitrile butadiene rubber seal withstands a temperature range of -10°C to +85°C to handle challenging conditions

• Gold-plated microswitch contacts resist corrosion in humid environments

• Overpressure tolerance up to 80 bar so it's dependable in demanding tasks

Applications


• Hydraulics systems

• Pneumatic tools

• Assembly lines

How does this device detect pressure changes?


It has a microswitch that detects physical movements or changes in a system and sends an electrical signal in response to those changes.

Is the switch waterproof?


Yes, it has an IP65 rating, so you can trust it's shielded from low-pressure jets of water, as well as from dust.

  • RS Stock No. 2179994
  • Mfr. Part No. 0881300000000000
Each
$280.62
  • RS Stock No. 2203226
  • Mfr. Part No. 0881200000000000
Each
$314.75
  • RS Stock No. 2179993
  • Mfr. Part No. 0880600000000000
Each
$269.42
  • RS Stock No. 2203220
  • Mfr. Part No. 0860825000000000
Each
$521.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy