Norgren Pressure Switch, Flange 0.5bar to
- RS Stock No.:
- 217-9994
- Mfr. Part No.:
- 0881300000000000
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)**
$238.96
(exc. GST)
$262.86
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $238.96 |
10 + | $235.61 |
**price indicative
- RS Stock No.:
- 217-9994
- Mfr. Part No.:
- 0881300000000000
- Brand:
- Norgren
Related links
- Norgren Pressure Switch, Flange 1bar to 16bar
- Norgren Pressure Switch, G 1/4 0.5bar to 8bar
- Norgren Pressure Switch, 25bar to 250 bar
- Norgren Pressure Switch, G 1/4 -1bar to 1bar
- Norgren Pressure Switch, G 1/4 25bar to 250 bar
- Norgren Pressure Switch, G 1/4 1bar to 30 bar
- Norgren Pressure Switch, G 1/4 11bar to 17 bar
- Norgren Pressure Switch, G 1/4 5bar to 70 bar