Norgren Pressure Switch Female Positive Pressure
- RS Stock No.:
- 407-6095
- Mfr. Part No.:
- 0883300000000000
- Brand:
- Norgren
Get a bulk buy discount
Add 6 more to save $48.42
View bulk pricing optionsSubtotal (1 unit)*
$395.50
(exc. GST)
$435.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $395.50 | - |
| 6 + | $387.43 | $48.42 |
*price indicative
- RS Stock No.:
- 407-6095
- Mfr. Part No.:
- 0883300000000000
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pressure Switch | |
| Electrical Connection Type | DIN 43650 | |
| Mount Type | Flange | |
| Connection Gender | Female | |
| Pressure Type | Positive Pressure | |
| Series | 18D | |
| Minimum Set Pressure | 11bar | |
| Maximum Set Pressure | 17bar | |
| Connection Thread Standard | NPT, UNF | |
| Maximum Operating Temperature | 80°C | |
| Depth | 30mm | |
| Height | 72mm | |
| Width | 30mm | |
| Standards/Approvals | UL, EN, DIN, CSA | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pressure Switch | ||
Electrical Connection Type DIN 43650 | ||
Mount Type Flange | ||
Connection Gender Female | ||
Pressure Type Positive Pressure | ||
Series 18D | ||
Minimum Set Pressure 11bar | ||
Maximum Set Pressure 17bar | ||
Connection Thread Standard NPT, UNF | ||
Maximum Operating Temperature 80°C | ||
Depth 30mm | ||
Height 72mm | ||
Width 30mm | ||
Standards/Approvals UL, EN, DIN, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
IMI Norgren Pressure Switch, 25 to 250 Bar Operating Pressure - 18D Series - 0883300
Use this pressure switch from IMI Norgren to monitor the internal pressure of your hydraulic equipment. It sends an electrical signal when it detects a change in the system's vacuum, opening or closing circuits to help maintain even pressure. The switch operates between pressures of 25 and 250 bar to provide automatic vacuum control in heavy-duty hydraulic situations. Gold-plated contacts ensure the switch reliably transmits electrical signals even in low-voltage circuits.
Features & Benefits
• IP65 (ingress protection) rating indicates total protection against damage from dust and low-pressure jets of water
• Works with fluid temperatures between -20 and +80°C, making it suitable for harsh hydraulic applications
• Flange port to make straightforward connections with compatible equipment
• Resists vibrations up to 15g to perform under sudden pressure changes
Applications
• Lift and pulley systems
• Chemical and petrochemical processing
• Marine and offshore industries
What media can I use this pressure switch with?
This pressure switch is ideal for hydraulic applications. Neutral gases, lubricants and light fuel oils are all recommended media for this switch.
Approvals
UL; CSA
Related links
- Norgren Pressure Switch Female Vacuum, Positive Pressure
- Norgren Pressure Switch Positive Pressure
- Norgren Pressure Switch Male Positive Pressure
- Norgren Pressure Switch Compressed Air, Filtered
- Norgren Pressure Switch Pneumatic
- Norgren Pressure Switch Pressure Type Is Pneumatic
- Norgren Pressure Switch
- Norgren Pressure Switch Electromechanical
