Norgren Pressure Switch Pneumatic
- RS Stock No.:
- 217-9991
- Mfr. Part No.:
- 0860810000000000
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$461.80
(exc. GST)
$507.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $461.80 |
| 10 + | $455.37 |
*price indicative
- RS Stock No.:
- 217-9991
- Mfr. Part No.:
- 0860810000000000
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pressure Switch | |
| Accuracy | 0.2% of Full Scale 1 Digit | |
| Switch Output | PNP, 2 NPN | |
| Electrical Connection Type | M12X1 | |
| Pressure Type | Pneumatic | |
| Connection Thread Size | 1/8 in | |
| Series | 51D | |
| Minimum Set Pressure | -1bar | |
| Maximum Set Pressure | 145psi | |
| Number of Display Digits | 3.5 | |
| Connection Thread Standard | Metric | |
| Maximum Operating Temperature | 50°C | |
| Height | 31.5mm | |
| Depth | 36.5mm | |
| Standards/Approvals | According to EN 61326-1 | |
| Width | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pressure Switch | ||
Accuracy 0.2% of Full Scale 1 Digit | ||
Switch Output PNP, 2 NPN | ||
Electrical Connection Type M12X1 | ||
Pressure Type Pneumatic | ||
Connection Thread Size 1/8 in | ||
Series 51D | ||
Minimum Set Pressure -1bar | ||
Maximum Set Pressure 145psi | ||
Number of Display Digits 3.5 | ||
Connection Thread Standard Metric | ||
Maximum Operating Temperature 50°C | ||
Height 31.5mm | ||
Depth 36.5mm | ||
Standards/Approvals According to EN 61326-1 | ||
Width 31.5mm | ||
- COO (Country of Origin):
- TW
IMI Norgren Pressure Switch, Compressed Air Media, 3.5 Digit LED Display - 0860810000000000
Need a reliable way to keep pressure in check? Add this pressure switch from IMI Norgren to your pneumatic setup. It allows for the redistribution of pressure across the system as needed so it remains stable overall. You can use the device to control the flow of filtered, lubricated and non-lubricated compressed air according to set parameters. As it handles between -1 and 10 bar, you can count on it as a reliable workhorse for lower-pressure tasks. A digital LED display is on hand to let you easily see the current level and switching status.
Features & Benefits
• Standard G1/8 port for straightforward installation
• Fast response time of ±2.5ms
• Shock-proof up to 100g (980 m/s2) and vibration-proof to 88g (at 10 - 55Hz), so cope with industrial machinery
• Flexible mounting position to suit your setup
• Does the job in an operating temperature range between 0°C and +60°C
Applications
• Breweries and bottling plants
• Chemical processing facilities
• Research laboratories
Is this pressure switch waterproof?
It's IP65-rated, which indicates it's protected against low-pressure jets of water from all directions.
What's the switch made from?
The body is made from polycarbonate, so it's strong and impact-resistant, making it ideal for heavy-industrial environments.
Related links
- Norgren Pressure Switch Pneumatic
- Norgren Pressure Switch Pressure Type Is Pneumatic
- Norgren Pressure Switch Male Positive Pressure
- Norgren Pressure Switch Positive Pressure
- Norgren Pressure Switch
- Norgren Pressure Switch Electromechanical
- Norgren Pressure Switch Female Vacuum, Positive Pressure
- Norgren Pressure Switch Female Positive Pressure
