Norgren Pressure Switch Pneumatic
- RS Stock No.:
- 217-9992
- Mfr. Part No.:
- 0880380000000000
- Brand:
- Norgren
Get a bulk buy discount
Add 10 more to save $54.30
View bulk pricing optionsSubtotal (1 unit)*
$389.54
(exc. GST)
$428.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $389.54 | - |
| 10 + | $384.11 | $54.30 |
*price indicative
- RS Stock No.:
- 217-9992
- Mfr. Part No.:
- 0880380000000000
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pressure Switch | |
| Switch Output | Micro switch with Gold Plated Contact | |
| Mount Type | Optional | |
| Pressure Type | Pneumatic | |
| Electrical Connection Type | DIN En 175301 803 (DIN 43650) Form A or M12X1 Iec 947 5 2 | |
| Connection Thread Size | G 1/4 | |
| Minimum Set Pressure | -1bar | |
| Series | 18D | |
| Maximum Set Pressure | 80bar | |
| Maximum Operating Temperature | 80°C | |
| Depth | 30mm | |
| Height | 72mm | |
| Standards/Approvals | UL, ATEX 100a, CSA | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pressure Switch | ||
Switch Output Micro switch with Gold Plated Contact | ||
Mount Type Optional | ||
Pressure Type Pneumatic | ||
Electrical Connection Type DIN En 175301 803 (DIN 43650) Form A or M12X1 Iec 947 5 2 | ||
Connection Thread Size G 1/4 | ||
Minimum Set Pressure -1bar | ||
Series 18D | ||
Maximum Set Pressure 80bar | ||
Maximum Operating Temperature 80°C | ||
Depth 30mm | ||
Height 72mm | ||
Standards/Approvals UL, ATEX 100a, CSA | ||
Width 30mm | ||
- COO (Country of Origin):
- CZ
IMI Norgren Pressure Switch, IP65 Rating, 200g Weight - 18D ATEX Series - 0880380000000000
To help your system keep calm and carry on, install this pressure switch from IMI Norgren. It maintains pre-set pressure levels in a 0.5 to 8 bar range to ensure equipment doesn't run into turbulence. As the unit's compatible with both natural gases and liquids, it's a versatile option that does double duty. Aluminium housing delivers strength and resistance to stress for prolonged performance, while a mechanical lifespan of 10 million cycles assures you of the switch's long-term service.
Features & Benefits
• IP65 rating ensures it's dust-tight and resistant to low-pressure water jets from all directions
• Standard G1/4 connection is widely used for easy compatibility
• Broad operating temperature between 0°C and +50°C for gases and 0°C and +80°C for liquids for use in demanding conditions
• Heat-resistant seals maintain system pressure for optimal use over a prolonged period
• Gold-plated contacts are corrosion-resistant for a longer service life
Applications
• Industrial processing and control
• Hydraulic monitoring
• Medical and pharmaceutical equipment
Is this pressure switch resistant to vibration?
Yes, its vibration immunity is 15g. This means the component is tested to be vibration-resistant so it functions optimally even in harsh industrial environments.
Related links
- Norgren Pressure Switch Pneumatic
- Norgren Pressure Switch Female Positive Pressure
- Norgren Pressure Switch Female Vacuum, Positive Pressure
- Norgren Pressure Switch Electromechanical
- Norgren Pressure Switch Filtered, Compressed Air
- Norgren Pressure Switch Pressure Type Is Pneumatic
- Norgren Pressure Switch Male Positive Pressure
- Norgren Pressure Switch











