Norgren Pressure Switch Electromechanical

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

$269.42

(exc. GST)

$296.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$269.42-
10 +$266.78-

*price indicative

RS Stock No.:
217-9993
Mfr. Part No.:
0880600000000000
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pressure Switch

Pressure Type

Electromechanical

Mount Type

Switch

Electrical Connection Type

M12X1, DIN EN 175301 803

Connection Thread Size

1/4 in

Series

Herion Pressure Switch

Minimum Set Pressure

-1bar

Maximum Set Pressure

30bar

Connection Thread Standard

G

Maximum Operating Temperature

80°C

Width

30mm

Standards/Approvals

Low Voltage Directive 2006/95/EG, UL and CSA

Height

72mm

Depth

30mm

IMI Norgren Pressure Switch, 0.2kg Weight, M12 Connection - 18D Series - 0880600000000000


Want to keep your automated application under close control? Choose this pressure switch from IMI Norgren to get the upper hand over pressure or vacuum in your pneumatic system. It handles -1 to 30 bar, so it's a good fit for heavy-duty operations such as those found in the water management industry. A microswitch with gold-plated contacts means electrical resistance is low to ensure minimal signal loss and seamless performance. Robust aluminium housing protects the unit against corrosion and wear, so you can be confident it's a durable option.

Features & Benefits


• IP67 rating with an M12 connection indicates it's dust-tight and resistant to immersion in water up to 1m

• NBR FPM seals protect against chemicals, for a long service life

• Flexible mounting position for convenient assembly

• Reliable in challenging settings where temperatures range between -10°C and +80°C

Applications


• Medical equipment

• HVAC systems

• Storage tanks

• Power generation

How long will this pressure switch last?


It has a mechanical lifespan of 10 million cycles, so you can rely on it to be with you for the long haul.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy