Telemecanique Sensors, XMLZ Series Cover for Use with Electromechanical Pressure Switch, Electromechanical Vacuum

Subtotal (1 unit)*

$71.23

(exc. GST)

$78.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.23

*price indicative

RS Stock No.:
438-633
Mfr. Part No.:
XMLZL001
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Cover Cap

Accessory Type

Cover

For Use With

Electromechanical Pressure Switch, Electromechanical Vacuum Switch

Series

XMLZ

Width

75mm

Hazardous Area Certification

No

Height

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy