- RS Stock No.:
- 220-3225
- Mfr. Part No.:
- 0880480000000000
- Brand:
- Norgren
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$356.42
(exc. GST)
$392.06
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $356.42 |
10 + | $351.45 |
- RS Stock No.:
- 220-3225
- Mfr. Part No.:
- 0880480000000000
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The IMI Norgren electro-mechanical pressure switch - pneumatic ATEX. Port size is G1/4.
Mounting position is optional
IP67 for M12x 1connection
IP67 for M12x 1connection
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 16bar |
Minimum Operating Pressure | 1bar |
Connection | G 1/4 |
Related links
- Norgren Pressure Switch, G 1/4 1bar to 16bar
- Norgren Pressure Switch, G 1/4 -1bar to 1bar
- Norgren Pressure Switch, G 1/4 -1bar to 0bar
- Norgren Pressure Switch, G 1/4 1bar to 30 bar
- Norgren Pressure Switch, G 1/8 -1bar to 1bar
- Norgren Pressure Switch, G 1/8 -1bar to 10bar
- Norgren Pressure Switch, G 1/4 0.5bar to 8bar
- Norgren Pressure Switch, G 1/4 5bar to 70 bar