Festo Vacuum Pump, 3 mm nozzle, 4 bar 181 L/min, OVEM series
- RS Stock No.:
- 203-9899
- Mfr. Part No.:
- OVEM-30-H-C-QO-CE-N-LK
- Brand:
- Festo
Subtotal (1 unit)*
$2,629.53
(exc. GST)
$2,892.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,629.53 |
*price indicative
- RS Stock No.:
- 203-9899
- Mfr. Part No.:
- OVEM-30-H-C-QO-CE-N-LK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 181L/min | |
| Maximum Vacuum Pressure | 4bar | |
| Nozzle Diameter | 3mm | |
| Series | OVEM | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Inlet Thread Standard | QS | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RCM KC KC-EMV CE | |
| Model Number | 8070098 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 181L/min | ||
Maximum Vacuum Pressure 4bar | ||
Nozzle Diameter 3mm | ||
Series OVEM | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Inlet Thread Standard QS | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RCM KC KC-EMV CE | ||
Model Number 8070098 | ||
- COO (Country of Origin):
- HU
Festo OVEM Series Vacuum Pump, 181L/min Maximum Suction Flow, 4 Bar Maximum Vacuum Pressure - OVEM-30-H-C-QO-CE-N-LK, Numeric Part Number: 8070098
This vacuum pump serves as a Compact source of negative pressure for industrial automation and handling tasks. Designed for integration into control systems, it delivers controlled suction for pick-and-place, gripping and evacuation operations while incorporating noise reduction and monitoring aids to support equipment-level installation.
Features and Benefits:
• Maximum suction flow 181L/min improves cycle throughput
• Maximum vacuum pressure 4 bar enables strong part retention
• Nozzle diameter 3mm allows precise connection to small tubing
• QS inlet thread simplifies quick pneumatic connections
• Integrated silencer reduces operational noise for workfloor comfort
• Built-in vacuum gauge provides immediate pressure feedback
• Maximum vacuum pressure 4 bar enables strong part retention
• Nozzle diameter 3mm allows precise connection to small tubing
• QS inlet thread simplifies quick pneumatic connections
• Integrated silencer reduces operational noise for workfloor comfort
• Built-in vacuum gauge provides immediate pressure feedback
Applications
• Suitable for pneumatic grippers in robotic pick-and-place systems
• Ideal for vacuum cups handling electronic components
• Used with end-of-arm tooling for assembly line gripping
• Can be used for leak testing small sealed assemblies
• Suitable for automated conveyor pick-off stations
• Ideal for vacuum cups handling electronic components
• Used with end-of-arm tooling for assembly line gripping
• Can be used for leak testing small sealed assemblies
• Suitable for automated conveyor pick-off stations
What approvals and certifications does it carry for international use?
It meets CE requirements and holds RCM and KC electrical approvals covering electromagnetic and safety considerations.
What is the safe maximum ambient temperature for use?
The device is rated to operate at temperatures up to 50°C without derating.
How does connection compatibility aid installation in existing systems?
The inlet uses a QS standard thread, enabling fast-fit connections with common push-in pneumatic fittings.
Are there built-in indicators for operational monitoring?
Yes, a vacuum gauge is fitted to allow Visual verification of suction level during setup and troubleshooting.
Related links
- Festo Vacuum Pump 4 bar 181 L/min, OVEM series
- Festo Vacuum Pump 4 bar 98 L/min, OVEM series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM series
- Festo Vacuum Pump 5.1 bar 6 L/min, OVEM series
- Festo Vacuum Pump 4 bar 98 L/min, OVEM-20-H-C-QO-CE-N-1PD series
- Festo Vacuum Pump 5.3 bar 86.5 L/min, OVEM series
