Festo Vacuum Pump, 3 mm nozzle, 3.7 bar 186 L/min, VN series
- RS Stock No.:
- 203-6136
- Mfr. Part No.:
- VN-30-H-T6-PQ4-VQ5-RO2-M
- Brand:
- Festo
Subtotal (1 unit)*
$679.00
(exc. GST)
$746.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 December 2026
- Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $679.00 |
*price indicative
- RS Stock No.:
- 203-6136
- Mfr. Part No.:
- VN-30-H-T6-PQ4-VQ5-RO2-M
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 186L/min | |
| Maximum Vacuum Pressure | 3.7bar | |
| Nozzle Diameter | 3mm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Model Number | 532662 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 186L/min | ||
Maximum Vacuum Pressure 3.7bar | ||
Nozzle Diameter 3mm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Model Number 532662 | ||
- COO (Country of Origin):
- HU
Festo Vacuum Pump, 21.6 to 26.4V DC Operating Voltage Range, 1.2W Power Consumption - VN-30-H-T6-PQ4-VQ5-RO2-M
Need to create a vacuum for your industrial process? You'll find it's a breeze with this Festo vacuum pump. The handy device uses a compression system to draw fluid out of a sealed chamber. This turns fluid control into a low-pressure activity. As the NBR Seals are resistant to oil damage and abrasion, you can depend on this unit for a long and leak-free life.
Features & Benefits
• Maximum operating temperature of +50°C for safe use in harsh conditions
• Electrical vacuum generator type allows for very high suction capacities
• Built-in open silencer limits noise pollution to help prevent disruptions in your work area
• IP40 rating shows it's protected from tools and small wires larger than 1mm
Applications
• Radiotherapy equipment
• Flight instrumentation
• Electric lamps
• Composite moulding
What's this pump's operating pressure range?
This vacuum pump has a wide operating pressure range between 2 and 8 bar, so it's a versatile option. A pressure of 3.7 bar is needed to achieve the maximum vacuum of 93%.
What type of ports does this unit have?
For easy compatibility, this vacuum pump has two pneumatic connections, including a QS-10 port and open silencer, and a QS-12 vacuum connection.
Related links
- Festo Vacuum Pump 3.7 bar 186 L/min, VN series
- Festo Vacuum Pump 3.5 bar 98 L/min, VN series
- Festo Vacuum Pump 3 bar 186 L/min, VN series
- Festo Vacuum Pump 6 bar 339 L/min, VN series
- Festo Vacuum Pump 3 bar 188 L/min, 1 to 8 bar series
- Festo Vacuum Pump 3 bar 188 L/min, VN series
- Festo Vacuum Pump -0.93 bar 339 L/min, VN series
- Festo Vacuum Pump 3.5 bar 48.8 L/min, VN series
