Festo Vacuum Pump, 950 μm nozzle, 3.5 bar 19.5 L/min, OVEM series
- RS Stock No.:
- 203-6198
- Mfr. Part No.:
- OVEM-10-H-B-QO-CE-N-LK
- Brand:
- Festo
Subtotal (1 unit)*
$2,035.29
(exc. GST)
$2,238.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,035.29 |
*price indicative
- RS Stock No.:
- 203-6198
- Mfr. Part No.:
- OVEM-10-H-B-QO-CE-N-LK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 19.5L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 3.5bar | |
| Nozzle Diameter | 950μm | |
| Series | OVEM | |
| Silencer | Yes | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | KC KC-EMV, RCM c UL us (OL), CE | |
| Hazardous Area Certification | No | |
| Model Number | 8037695 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 19.5L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 3.5bar | ||
Nozzle Diameter 950μm | ||
Series OVEM | ||
Silencer Yes | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals KC KC-EMV, RCM c UL us (OL), CE | ||
Hazardous Area Certification No | ||
Model Number 8037695 | ||
- COO (Country of Origin):
- HU
Festo Modular Vacuum Generator, 0.95mm Nozzle, 73dB - OVEM-10-H-B-QO-CE-N-LK
Use this vacuum generator from Festo to control the movement of fluids in your pneumatic equipment. It has a silencer MADE from wrought-aluminium alloy and PU (polyurethane) foam, which muffles its noise to a moderate level of 73dB. This makes it about as loud as a washing machine, meaning it's safe to use in factory settings. For versatility, this unit has an integrated filter that prevents contamination. Its filtration grade of 40μm (micrometre) ensures it effectively blocks small particles to keep the generator running efficiently in harsh industrial environments.
• Surge strength of 0.8kV prevents damage from electrical malfunction
• Backlit LCD (liquid crystal display) shows operating status for easy monitoring
• Sealed with NBR (nitrile butadiene rubber) to prevent leakage
• IP65 (ingress protection) rating means it's dustproof and protected from low-pressure water jets
Applications
• Printing presses
• Food production
• Scientific research
How do I configure this vacuum generator?
You can configure this device through its display and buttons. It's also compatible with standard IO-Link protocol, so you can connect it to an industrial communication system to transmit its operating signals.
Can I manually override this vacuum generator?
Yes. In the event of an emergency, you can manually override this device by pressing the blue buttons on the enclosure.
Related links
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-QO-OE series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM series
- Festo Vacuum Pump 5.1 bar 6 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-CE-N-1P series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-GO-CE-N-2P series
