Festo Vacuum Generator, 1.4 mm nozzle, 4 bar 51 L/min, VABF series

Subtotal (1 unit)*

$2,977.11

(exc. GST)

$3,274.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,977.11

*price indicative

RS Stock No.:
351-201
Mfr. Part No.:
VABF-S4-2-V2B1-G38-CB-VH-14-AP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

51L/min

Product Type

Vacuum Generator

Maximum Vacuum Pressure

4bar

Nozzle Diameter

1.4mm

Series

VABF

Silencer

Yes

Vacuum Port Size

3/8 G

Standards/Approvals

CE, VDMA24364-B1/B2-L, RCM, RoHS

Model Number

8088780

COO (Country of Origin):
DE
The Festo vacuum generator delivers an innovative solution for efficient suction in various applications. Engineered with precision, this device combines advanced features like electric actuation and integrated flow control to optimise performance. With its compact design and robust construction, it is ideal for environments requiring high vacuum levels and reliability. The product is equipped with a range of functionalities including a vacuum switch and check valve, ensuring seamless operational efficiency. As an outstanding choice for demanding tasks, it embodies durability and adaptability, making it a staple in automation and material handling processes.

Electric on off valve enhances control over operation

Integrated flow control function supports energy efficiency

High vacuum characteristics ensure effective performance

LED indicators provide clear visual feedback during operation

Robust construction materials extend the product’s lifespan

Compatible with fieldbus control facilitating integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy