Festo Vacuum Pump, 2 mm nozzle, 5.3 bar 86.5 L/min, OVEM series
- RS Stock No.:
- 203-6223
- Mfr. Part No.:
- OVEM-20-H-B-QO-CE-N-1P
- Brand:
- Festo
Subtotal (1 unit)*
$1,828.60
(exc. GST)
$2,011.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,828.60 |
*price indicative
- RS Stock No.:
- 203-6223
- Mfr. Part No.:
- OVEM-20-H-B-QO-CE-N-1P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 86.5L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 5.3bar | |
| Nozzle Diameter | 2mm | |
| Series | OVEM | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Inlet Thread Standard | QS | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, KC, RCM c UL us | |
| Model Number | 8023699 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 86.5L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 5.3bar | ||
Nozzle Diameter 2mm | ||
Series OVEM | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Inlet Thread Standard QS | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, KC, RCM c UL us | ||
Model Number 8023699 | ||
- COO (Country of Origin):
- HU
Festo OVEM Series Vacuum Pump, 86.5 L/min Maximum Suction Flow, 5.3 Bar Maximum Vacuum Pressure - OVEM-20-H-B-QO-CE-N-1P, Numeric Part Number: 8023699
This vacuum pump is a Compact device designed to generate controlled vacuum for industrial automation and handling tasks. It operates within typical manufacturing environments and includes integrated noise reduction and monitoring components to support continuous use at moderate temperatures.
Features and Benefits:
• Maximum suction flow 86.5L/min delivers Rapid evacuation for cycle efficiency
• Maximum vacuum pressure 5.3bar enables strong gripping and holding force
• Nozzle diameter 2mm provides precise connection for small-bore tubing
• Integrated silencer reduces operational noise for workshop comfort
• Built-in vacuum gauge allows immediate Visual process verification
• QS inlet simplifies quick hose or fitting changes on production lines
• Maximum vacuum pressure 5.3bar enables strong gripping and holding force
• Nozzle diameter 2mm provides precise connection for small-bore tubing
• Integrated silencer reduces operational noise for workshop comfort
• Built-in vacuum gauge allows immediate Visual process verification
• QS inlet simplifies quick hose or fitting changes on production lines
Applications
• Suitable for pick-and-place systems in electronics assembly
• Ideal for component handling on automated test equipment
• Used for leak-testing small enclosures and housings
• Can be used for vacuum clamping in CNC and fabrication cells
• Used with robotic end-effectors for precision gripping tasks
• Ideal for component handling on automated test equipment
• Used for leak-testing small enclosures and housings
• Can be used for vacuum clamping in CNC and fabrication cells
• Used with robotic end-effectors for precision gripping tasks
What is the maximum ambient temperature at which it can run continuously?
It is rated for continuous operation up to 50°C, beyond which performance and service intervals may be affected.
Which approvals indicate suitability for international installations?
It carries CE, KC and RCM c UL us approvals allowing deployment across multiple regulatory regions.
How does the inlet Interface support Rapid maintenance?
The QS-standard inlet permits fast detachment and reconnection of tubing and fittings without specialised tools.
Is it intended for use in hazardous-area environments?
It has no hazardous-area certification and should not be installed where such certification is required.
What benefit does the integrated gauge provide during setup?
The gauge offers immediate feedback on system vacuum level, aiding calibration and reducing commissioning time.
Related links
- Festo Vacuum Pump 5.3 bar 86.5 L/min, OVEM-20 series
- Festo Vacuum Pump 5.3 bar 86.5 L/min, OVEM series
- Festo Vacuum Pump 5.3 bar 86.5 L/min, OVEM-20-H-B-PO-CE-N-1P series
- Festo Vacuum Pump 4 bar 98 L/min, OVEM series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 5.1 bar 6 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM series
