Festo Vacuum Pump, 450 μm nozzle, 5.1 bar 6 L/min, OVEM series

Subtotal (1 unit)*

$1,980.13

(exc. GST)

$2,178.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,980.13

*price indicative

RS Stock No.:
203-9867
Mfr. Part No.:
OVEM-05-H-B-QO-CE-N-LK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

6L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

5.1bar

Nozzle Diameter

450μm

Series

OVEM

Silencer

Yes

Vacuum Gauge

Yes

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

IEC 61131-2, ISO8573-1:2010

Model Number

8037693

COO (Country of Origin):
HU
The Festo OVEM series vacuum generator has a open silencer design structure with QS-fitting supply/vacuum port . The operating pressure is ranges between 2 bar to 8 bar. The vacuum generator is NC, normally closed (no vacuum generation) with ejector Pulse

Nominal size nozzle = 0.45 mm

Grid dimension = 20

Assembly position = any

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy