Festo Vacuum Pump, 2 mm nozzle, 4 bar 98 L/min, OVEM-20-H-C-QO-CE-N-1PD series
- RS Stock No.:
- 203-9893
- Mfr. Part No.:
- OVEM-20-H-C-QO-CE-N-1PD
- Brand:
- Festo
Subtotal (1 unit)*
$2,382.13
(exc. GST)
$2,620.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,382.13 |
*price indicative
- RS Stock No.:
- 203-9893
- Mfr. Part No.:
- OVEM-20-H-C-QO-CE-N-1PD
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 98L/min | |
| Maximum Vacuum Pressure | 4bar | |
| Nozzle Diameter | 2mm | |
| Series | OVEM-20-H-C-QO-CE-N-1PD | |
| Silencer | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | KC mark KC-EMV, RCM mark, CE mark | |
| Model Number | 8070095 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 98L/min | ||
Maximum Vacuum Pressure 4bar | ||
Nozzle Diameter 2mm | ||
Series OVEM-20-H-C-QO-CE-N-1PD | ||
Silencer Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals KC mark KC-EMV, RCM mark, CE mark | ||
Model Number 8070095 | ||
- COO (Country of Origin):
- HU
The Festo OVEM series vacuum generator has a open silencer design structure with QS-fitting supply/vacuum port . The operating pressure is ranges between 2 bar to 8 bar. The vacuum generator is NC, normally closed with ejector Pulse and 1 switching output
Nominal size nozzle = 2.0 mm
Grid dimension = 20
Assembly position = any
Related links
- Festo Vacuum Pump 4 bar 98 L/min, OVEM series
- Festo Vacuum Pump 4 bar 181 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM-10-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 5.1 bar 6 L/min, OVEM-05-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM-14-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM series
- Festo Vacuum Pump 5.3 bar 86.5 L/min, OVEM-20 series
- Festo Vacuum Pump 5.3 bar 86.5 L/min, OVEM series
