Festo Vacuum Pump, 450 μm nozzle, 5.1 bar 6 L/min, OVEM series
- RS Stock No.:
- 203-6193
- Mfr. Part No.:
- OVEM-05-H-B-QO-CE-N-2P
- Brand:
- Festo
Subtotal (1 unit)*
$1,819.37
(exc. GST)
$2,001.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,819.37 |
*price indicative
- RS Stock No.:
- 203-6193
- Mfr. Part No.:
- OVEM-05-H-B-QO-CE-N-2P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 6L/min | |
| Maximum Vacuum Pressure | 5.1bar | |
| Nozzle Diameter | 450μm | |
| Series | OVEM | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE to EU for EMC, KC KC-EMV, RCM c UL us (OL) | |
| Model Number | 538831 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 6L/min | ||
Maximum Vacuum Pressure 5.1bar | ||
Nozzle Diameter 450μm | ||
Series OVEM | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE to EU for EMC, KC KC-EMV, RCM c UL us (OL) | ||
Model Number 538831 | ||
- COO (Country of Origin):
- HU
Festo Vacuum Pump, 6L/min Maximum Suction Rate, 2 to 8 Bar Operating Pressure Range - OVEM-05-H-B-QO-CE-N-2P
Take the pressure out of your industrial applications with this Festo vacuum pump. When activated, it draws the Air out of a sealed container and creates a powerful vacuum thanks to a maximum suction rate of 6L/min. As you can mount it in any position, it's a breeze to incorporate into your existing setup. A wide operating temperature range of 0°C to +50°C means this component can handle the heat in demanding environments.
Features & Benefits
• Surge immunity of 0.8kV for electrical safety
• IP65 rating indicates protection against dust and low-pressure water jets
• NBR Seals are wear-resistant to prevent leaks
• Die-cast aluminium housing for resistance to impact and corrosion
• Light weight of 325g for minimal strain on your equipment
Applications
• Radiotherapy devices
• Flight instrumentation
• Automotive manufacturing
• Dairy production
What's the operating pressure range of this vacuum pump?
This vacuum pump has a wide operating pressure range of 2 to 8 bar for use in low-pressure applications.
Does this vacuum pump generate a lot of noise?
This vacuum pump has a low sound output of just 51dB, which is roughly equivalent to a domestic fridge, so it won't generate contribute much noise to your work environment.
Related links
- Festo Vacuum Pump 5.1 bar 6 L/min, OVEM series
- Festo Vacuum Pump 5.1 bar 6 L/min, OVEM-05-H-B-QO-CE-N-1PD series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM series
- Festo Vacuum Pump 5.3 bar 86.5 L/min, OVEM-20 series
- Festo Vacuum Pump 4 bar 181 L/min, OVEM series
- Festo Vacuum Pump 4 bar 98 L/min, OVEM series
