Festo Vacuum Pump, 2 mm nozzle, 5.3 bar 86.5 L/min, OVEM series
- RS Stock No.:
- 203-6237
- Mfr. Part No.:
- OVEM-20-H-B-PO-CE-N-2P
- Brand:
- Festo
Subtotal (1 unit)*
$2,389.10
(exc. GST)
$2,628.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,389.10 |
*price indicative
- RS Stock No.:
- 203-6237
- Mfr. Part No.:
- OVEM-20-H-B-PO-CE-N-2P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 86.5L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 5.3bar | |
| Nozzle Diameter | 2mm | |
| Series | OVEM | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | KC KC-EMV, CE to EU for EMC, RCM c UL us (OL) | |
| Model Number | 8023702 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 86.5L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 5.3bar | ||
Nozzle Diameter 2mm | ||
Series OVEM | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals KC KC-EMV, CE to EU for EMC, RCM c UL us (OL) | ||
Model Number 8023702 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator has nominal nozzle size is 2mm with maximum suction flow rate 86.5 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Protection class IP65
Related links
- Festo Vacuum Pump 5.3 bar 86.5 L/min, OVEM-20 series
- Festo Vacuum Pump 5.3 bar 86.5 L/min, OVEM-20-H-B-PO-CE-N-1P series
- Festo Vacuum Pump 5.3 bar 86.5 L/min, OVEM series
- Festo Vacuum Pump 4 bar 98 L/min, OVEM series
- Festo Vacuum Pump 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump 4 bar 181 L/min, OVEM series
- Festo Vacuum Pump 4.1 bar 16 L/min, OVEM series
- Festo Vacuum Pump 3.5 bar 19.5 L/min, OVEM series
