Festo Vacuum Pump, 2 mm nozzle, 5.3 bar 86.5 L/min, OVEM-20-H-B-PO-CE-N-1P series

Subtotal (1 unit)*

$1,856.22

(exc. GST)

$2,041.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,856.22

*price indicative

RS Stock No.:
203-6312
Mfr. Part No.:
OVEM-20-H-B-PO-CE-N-1P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

86.5L/min

Maximum Vacuum Pressure

5.3bar

Nozzle Diameter

2mm

Series

OVEM-20-H-B-PO-CE-N-1P

Silencer

Yes

Vacuum Gauge

Yes

Maximum Operating Temperature

50°C

Hazardous Area Certification

CE to EU, KC, cULus

Standards/Approvals

KC KC-EMV, Authorisation RCM, CE to EU for EMC

Model Number

8023701

Outlet Port Size

1/4 in G

COO (Country of Origin):
HU
The Festo vacuum generator has nominal nozzle size is 2mm with maximum suction flow rate 86.5 l/min and it is assembled in any position.

Ambient temperature 0 to 50 °C

Protection class IP65

Operating pressure 2 to 8 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy