Festo Vacuum Pump, 2 mm nozzle, 5.3 bar 86.5 L/min, OVEM series

Subtotal (1 unit)*

$2,243.48

(exc. GST)

$2,467.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,243.48

*price indicative

RS Stock No.:
203-6214
Mfr. Part No.:
OVEM-20-H-B-QO-CE-N-2P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

86.5L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

5.3bar

Nozzle Diameter

2mm

Series

OVEM

Silencer

Yes

Vacuum Gauge

Yes

Inlet Thread Standard

QS

Maximum Operating Temperature

50°C

Standards/Approvals

CE, KC KC-EMV, RCM c UL us (OL)

Hazardous Area Certification

No

Outlet Port Size

QS-8

Model Number

8023700

COO (Country of Origin):
HU

Festo OVEM Series Vacuum Pump, 86.5L/min Maximum Suction Flow, 5.3 Bar Maximum Vacuum Pressure - OVEM-20-H-B-QO-CE-N-2P, Numeric Part Number: 8023700


This vacuum pump provides compact, pneumatic vacuum generation for automation and industrial installations. It operates within controlled environments and is intended for standard-area use, pairing with pneumatic systems to create suction for handling, evacuation or process-control tasks.

Features and Benefits:


• Maximum suction flow 86.5 L/min enabling Rapid workpiece pick-up
• Maximum vacuum pressure 5.3 bar supporting strong holding force
• Maximum operating temperature 50 °C allowing stable performance
• QS inlet thread for quick, leak-minimised connections
• QS-8 outlet supporting easy integration with piping
• Integrated silencer and gauge reducing noise and aiding monitoring

Applications


• Suitable for pick-and-place systems in electronics assembly
• Ideal for vacuum gripping on mechanical handling rigs
• Used with pneumatic valves for component evacuation tasks
• Can be used for suction-based testing in electrical inspection
• Suitable for small-scale pneumatic conveying in workshops

Is this unit suitable for use in classified hazardous locations?


No, it is not certified for hazardous-area installation and should only be used where no hazardous-area certification is required.

What connection options exist for system integration?


The inlet uses a QS thread standard and the outlet conforms to QS-8 for straightforward tubing or fitting attachment.

How does the pump support operator noise and monitoring needs?


A built-in silencer reduces acoustic emissions, while an incorporated gauge provides real-time vacuum level indication for process control.

What certifications ensure its regulatory acceptability?


It carries CE marking and approvals including KC, RCM and UL listings for electromagnetic and safety considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy