Dold Insulation Monitor, SPDT, DIN Rail, 2A to 5A, 500 → 1500 V dc, 100V ac, 400 V ac
- RS Stock No.:
- 339-000
- Mfr. Part No.:
- RN5897.12/320/61 AC/DC85-230V 1k-100kOhm 20k-500k
- Brand:
- Dold
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 339-000
- Mfr. Part No.:
- RN5897.12/320/61 AC/DC85-230V 1k-100kOhm 20k-500k
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Insulation Monitor | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 2A | |
| Power Consumption | 3W | |
| Maximum Current Sensed | 5A | |
| Switching Voltage | 230V ac, 24V ac | |
| IP Rating | IP20 | |
| Time Delay | 30 s | |
| Relay Contact Current | 4A | |
| Supply AC Voltage | 100V ac, 400V ac | |
| Supply DC Voltage | 500 → 1500 V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 52.2mm | |
| Standards/Approvals | IEC/EN 60068-2-6, UL Subjekt 94, RoHS, EN 50005, IEC/EN 60947-5-1, IEC/EN 61812-1, IEC/EN 60529 | |
| Height | 90mm | |
| Length | 71mm | |
| Series | VARIMETER IMD | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Insulation Monitor | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 2A | ||
Power Consumption 3W | ||
Maximum Current Sensed 5A | ||
Switching Voltage 230V ac, 24V ac | ||
IP Rating IP20 | ||
Time Delay 30 s | ||
Relay Contact Current 4A | ||
Supply AC Voltage 100V ac, 400V ac | ||
Supply DC Voltage 500 → 1500 V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Width 52.2mm | ||
Standards/Approvals IEC/EN 60068-2-6, UL Subjekt 94, RoHS, EN 50005, IEC/EN 60947-5-1, IEC/EN 61812-1, IEC/EN 60529 | ||
Height 90mm | ||
Length 71mm | ||
Series VARIMETER IMD | ||
- COO (Country of Origin):
- DE
The Dold insulation monitor from the VARIMETER IMD family is a solution for optimal and contemporary insulation monitoring of modern IT systems. The device can be used flexibly in AC, DC and mixed AC/DC networks. The main areas of application are ungrounded DC charging stations for electric vehicles with mains voltages of up to DC 1000 V. The response values are set simply and user-friendly using two rotary switches on the front of the device. The measured values, device parameters and device status can be read in a user-friendly manner on a multi-colored illuminated display. The device can be protected against unwanted manipulation using a sealable transparent cover.
Approvals UL
Response value type Adjustable
Housing design installation distributor
- RS Stock No. 0339001
- Mfr. Part No. RL5898/61
Each
$542.44
- RS Stock No. 0338997
- Mfr. Part No. RN5897.12/020/61 AC/DC85-230V 1k-100kOhm 20k-500k
Each
$1,430.79
- RS Stock No. 0426870
- Mfr. Part No. MH9398.11 AC12-230V UH=AC230V AC10A
Each
$912.08
- RS Stock No. 0658360
- Mfr. Part No. S1MMmA500VM
Each
$487.13
Related links
- Dold Insulation Monitor DIN Rail 500 to 1000 V dc 690 V ac
- Dold Insulation Monitor 85 V dc, 230V ac
- Dold Monitoring Relay 1 Phase DPDT, DIN Rail 110 to 240 V dc
- Dold 12A MK 9397N Motor Load Monitor 400 V ac -20 °C
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 230V ac, 400 V ac
- Dold Coupling Device DIN Rail 500 to 1500 V dc 400 V ac
- Dold Coupling Device DIN Rail 500 to 1500 V dc 400 V ac
- Tele Monitoring Relay 3 Phase SPDT 12V ac, 400 V ac 24 V dc












