Festo Vacuum Pump, 950 μm nozzle, 3.5 bar 19.5 L/min, OVEM series

Subtotal (1 unit)*

$1,780.72

(exc. GST)

$1,958.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,780.72

*price indicative

RS Stock No.:
203-6200
Mfr. Part No.:
OVEM-10-H-B-QO-CE-N-2P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

19.5L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

3.5bar

Nozzle Diameter

950μm

Series

OVEM

Silencer

Yes

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

RCM c UL us (OL), KC-EMV, CE to EU for EMC

Model Number

538833

COO (Country of Origin):
HU

Festo Vacuum Pump, 0.95 mm Nozzle, 19.5 L/min - OVEM Series - OVEM-10-H-B-QO-CE-N-2P


Need to safely move a workpiece from one location to another? This vacuum generator pump from Festo can be securely attached to delicate or awkward objects with a suction cup. You can also use it to pump Air from one part of a pneumatic system into another area. The device features Festo's innovative fittings, so it's quick and easy to install. You simply push the component into the compatible fitting for a secure and stable installation.

As all controls are accessible from one side of the device, you can save space when installing. The pump has a built-in solenoid valve, so vacuum build-up and purging is fast. The ejector Pulse for vacuum purging is also adjustable via a flow control screw.

• Nozzle diameter of 0.95 mm is Compact

• Air supply time at a nominal operating pressure of 0.2 s ensures airflow can be turned on or off quickly

• Operating pressure of 2 bar to 8 bar suits a wide range of industrial applications

• Maximum suction flow of 19.5 L/min so you can pump Air rapidly and efficiently

• Filtration grade of 40 μm stops airflow contamination

  • RS Stock No. 2036138
  • Mfr. Part No. OVEM-10-H-B-QO-CE-N-1P
Each
$1,341.67
  • RS Stock No. 2036218
  • Mfr. Part No. OVEM-10-H-B-QO-CE-N-2N
Each
$1,874.44
  • RS Stock No. 2039885
  • Mfr. Part No. OVEM-10-H-B-QO-ON-N-2P
Each
$1,598.95
  • RS Stock No. 2036198
  • Mfr. Part No. OVEM-10-H-B-QO-CE-N-LK
Each
$2,035.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy