Trendnet TEG-S51SFP (UK) Unmanaged 6 Port Ethernet Switch

Subtotal (1 unit)*

$109.66

(exc. GST)

$120.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.66

*price indicative

RS Stock No.:
401-604
Mfr. Part No.:
TEG-S51SFP (UK)
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of Ports

6

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Number of SFP Ports

1

Model Number

TEG-S51SFP (UK)

Number of RJ-45 Ports

5

Desktop/Rack Mount

Desktop

Standards/Approvals

LVD, IEEE 802.3z, IEEE 802.3x, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3, FCC, CE

Depth

85mm

Width

85mm

Height

26mm

COO (Country of Origin):
TW
The Trendnet 5-Port Gigabit Switch with SFP Slot provides high bandwidth performance, ease of use, and reliability. Boost office network efficiency and eliminate network congestion with gigabit speeds and a total switching capacity of 12Gbps with full duplex mode. The gigabit SFP port provides capability for long distance network applications allowing for seamless integration into an existing SMB network.

5 x Gigabit ports

1 x Gigabit SFP slot

12Gbps switching capacity

Sturdy metal switch

Fanless design

Lifetime Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy