Siemens Auxiliary Contact, 2 Contact, 2 NC, 3RH, Snap-On, 10 A, 24V, 3RH2911-2HA02

Subtotal (1 unit)*

$46.46

(exc. GST)

$51.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.46

*price indicative

RS Stock No.:
225-8639
Mfr. Part No.:
3RH2911-2HA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 NC

Series

3RH

Mount Type

Snap-On

Contact Current

10A

Pole and Throw Configuration

DPST

Contact Voltage

24V

Standards/Approvals

No

COO (Country of Origin):
CZ
The Siemens SIRIUS series auxiliary switch has 2NC auxiliary contacts. It has spring-loaded terminal electrical connection. This switch is suitable for use with contactor relay and power contactor. It has width of 36mm, height of 41.5mm and depth of 47.7mm.

Snap-on mounting

IP20 rated

Operating temperature ranges between -20 °C and +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy