SMC Vacuum Generator, 1.2 mm nozzle, -91 kPa 72 L/min, ZK2 series

Subtotal (1 unit)*

$703.59

(exc. GST)

$773.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$703.59

*price indicative

RS Stock No.:
392-167
Mfr. Part No.:
ZK2G12K5CLA-08
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Suction Flow

72L/min

Product Type

Vacuum Generator

Maximum Vacuum Pressure

-91kPa

Nozzle Diameter

1.2mm

Series

ZK2

Vacuum Port Size

8 mm

Maximum Supply Pressure

0.6MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE

Exhaust Port Size

6 mm

COO (Country of Origin):
JP

SMC ZK2 Series Vacuum Generator, 72L/min Maximum Suction Flow, -91kPa Maximum Vacuum Pressure - ZK2G12K5CLA-08


This vacuum generator is a Compact pneumatic ejector unit designed for automated handling and pick-and-place operations in industrial environments. It draws a vacuum from compressed Air to provide reliable suction for components and tooling, operating across common factory temperatures and compatible with standard pneumatic supplies.

Features & Benefits


• Maximum suction flow 72 L/min providing Rapid pick-and-place cycle times
• Peak vacuum capability -91 kPa enabling a secure grip on varied parts
• Nozzle diameter 1.2mm offering focused suction for small components
• Supply pressure tolerance 0.6 MPa supporting typical shop Air systems
• Exhaust port 6mm with noise-reducing silencer for quieter operation
• Vacuum port 8mm one-touch fitting for fast installation

Applications


• Suitable for automated PCB component pick-and-place stations
• Ideal for machine tending in electronics assembly lines
• Used with end-of-arm tooling for lightweight part transfer
• Can be used for material handling of delicate substrates
• Suitable for vacuum pick systems in mechanical assembly cells

What electrical supply is required for sensor and valve functions?


The unit accepts a 12 to 24V DC supply with reverse-connection protection and low ripple, and the valve coils operate at 24V DC.

How does the control output communicate vacuum status?


Two PNP open-collector outputs provide switching signals with a maximum load current of 80 mA and a residual voltage of 2V or less.

What filtration and protection are provided for the suction side?


A built-in suction filter with a nominal filtration rating of 30 μm and a filtration area of 510mm² protects internal passages from particulate ingress.

How does the pressure switch display and resolution perform?


The digital display is a 3½-digit red LED with 0.1 kPa smallest increment and display accuracy of ±2% FS ±1 digit at 25 ±3 °C.

What mechanical robustness can be expected in industrial use?


The unit withstands vibration up to 20 m/s² and impact up to 100 m/s², with a proof pressure of 500 kPa and an IP40 enclosure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy