SMC Vacuum Generator, 1.5 mm nozzle, -91 kPa 89 L/min, ZK2 series

Subtotal (1 unit)*

$736.49

(exc. GST)

$810.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$736.49

*price indicative

RS Stock No.:
392-164
Mfr. Part No.:
ZK2B15K5RWA-08
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Generator

Maximum Suction Flow

89L/min

Maximum Vacuum Pressure

-91kPa

Nozzle Diameter

1.5mm

Series

ZK2

Silencer

Yes

Minimum Operating Temperature

5°C

Maximum Supply Pressure

0.6MPa

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS

Exhaust Port Size

6 mm

COO (Country of Origin):
JP

SMC ZK2 Series Vacuum Generator, 89L/min Maximum Suction Flow, -91kPa Maximum Vacuum Pressure - ZK2B15K5RWA-08


This vacuum generator provides compact, automated vacuum creation for industrial handling and control systems. It integrates a two-stage ejector with pilot-operated dual valves and an optional digital pressure switch to monitor and manage vacuum levels, making it suitable for pneumatic automation environments operating with compressed air.

Features & Benefits


• Maximum suction flow 89 L/min delivers steady pick-and-place throughput
• Maximum vacuum pressure -91 kPa enables reliable part retention
• Supply pressure capability up to 0.6 MPa supports varied plant Air supplies
• Nozzle diameter 1.5mm gives focused suction for small cups
• Exhaust port 6mm with silencer reduces noise and backpressure
• Operating temperature range +5 to +50 °C ensures stable performance

Applications


• Suitable for automated pick-and-place of electronic components
• Ideal for assembly-line material handling in mechanical workshops
• Used for vacuum gripping in electrical panel production
• Can be used for packaging pick-up operations requiring Compact ejectors

What kind of electrical Interface does it use for vacuum monitoring?


It operates from a 12 to 24VDC supply with a protected input and provides PNP open-collector switch outputs for general and valve control functions.

How are filtration and repeatability addressed for sensitive tasks?


A suction filter with a 30 μm element and 510mm² filtration area is fitted, and repeatability is ±0.2% F.S. ±1 digit for consistent detection.

What are the valve characteristics and actuation requirements?


Both supply and release valves are normally closed, pilot-operated popper-seal valves rated for 24VDC with 0.4 W power consumption.

How does the switch display and response support process control?


The integrated LED display provides a 3½-digit readout with 0.1 kPa resolution and switch response times down to 2.5 MS with selectable anti-chatter settings.

What environmental and electrical protections are provided?


The unit is IP40 rated, resists vibration and impact up to specified levels, and features insulation and short-circuit protection for switch outputs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy