SMC Vacuum Generator, 1.5 mm nozzle, -91 kPa 67 L/min, ZK2 series
- RS Stock No.:
- 392-162
- Mfr. Part No.:
- ZK2A15K5RWA-06
- Brand:
- SMC
Subtotal (1 unit)*
$686.39
(exc. GST)
$755.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $686.39 |
*price indicative
- RS Stock No.:
- 392-162
- Mfr. Part No.:
- ZK2A15K5RWA-06
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 67L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | -91kPa | |
| Nozzle Diameter | 1.5mm | |
| Series | ZK2 | |
| Silencer | Yes | |
| Maximum Supply Pressure | 0.6MPa | |
| Minimum Operating Temperature | 5°C | |
| Supply Port Thread Standard | PE | |
| Supply Port Type | Plug Connection | |
| Vacuum Port Type | Plug Connection | |
| Vacuum Port Size | 6 mm | |
| Supply Port Size | 8 mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 67L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure -91kPa | ||
Nozzle Diameter 1.5mm | ||
Series ZK2 | ||
Silencer Yes | ||
Maximum Supply Pressure 0.6MPa | ||
Minimum Operating Temperature 5°C | ||
Supply Port Thread Standard PE | ||
Supply Port Type Plug Connection | ||
Vacuum Port Type Plug Connection | ||
Vacuum Port Size 6 mm | ||
Supply Port Size 8 mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- JP
SMC ZK2 Series Vacuum Generator, 67L/min Maximum Suction Flow, -91kPa Maximum Vacuum Pressure - ZK2A15K5RWA-06
This vacuum generator is a compact, modular ejector unit designed for industrial automation and pneumatic systems. It provides a controlled vacuum source with integrated valves and a silenced exhaust, intended for use where a small footprint and electronic monitoring are required. The unit accepts a plug-in Air supply and offers a selectable pressure-sensing option with an LED display for straightforward monitoring.
Features & Benefits
• Maximum suction flow 67 L/min for steady component handling
• Nozzle diameter 1.5mm enabling fine vacuum control
• Maximum vacuum pressure -91 kPa for effective hold strength
• Supply pressure capability up to 0.6 MPa to match plant systems
• 8mm supply port with plug connection for quick piping
• 6mm plug connection vacuum port for one‑touch fittings
• Nozzle diameter 1.5mm enabling fine vacuum control
• Maximum vacuum pressure -91 kPa for effective hold strength
• Supply pressure capability up to 0.6 MPa to match plant systems
• 8mm supply port with plug connection for quick piping
• 6mm plug connection vacuum port for one‑touch fittings
Applications
• Suitable for pick-and-place of small electronic components
• Ideal for end‑effector vacuum cups on assembly robots
• Used with pneumatic grippers in mechanical handling systems
• Can be used for packaging lines requiring Rapid vacuum cycles
• Suitable for testing rigs that need Compact vacuum sources
• Ideal for end‑effector vacuum cups on assembly robots
• Used with pneumatic grippers in mechanical handling systems
• Can be used for packaging lines requiring Rapid vacuum cycles
• Suitable for testing rigs that need Compact vacuum sources
What electrical supply does the unit require for sensor operation?
The sensor and valve electronics operate from 12 to 24VDC with reverse-polarity protection and a ripple tolerance of 10% p‑p.
How is the vacuum level monitored and signalled?
A 3½‑digit red LED display shows measured pressure
outputs include a PNP open‑collector for general use and a dedicated valve-control output.
What environmental or durability limits should be observed?
Operate the unit between 5 °C and 50 °C
vibration and shock ratings are 20 m/s² and 100 m/s² respectively.
How fine is the pressure adjustment and repeatability?
The smallest set increment is 0.1 kPa with repeatability of ±0.2% F.S. ±1 digit and display accuracy ±2% F.S. ±1 digit.
Related links
- SMC Vacuum Generator -91 kPa 89 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 72 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 61 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 44 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 29 L/min, ZK2 series
- SMC Vacuum Ejector -91 kPa 56 L/min, ZK2 series
- SMC Vacuum Ejector -91 kPa 83 L/min, ZK2 series
- SMC Vacuum Generator -88 kPa 12 L/min, ZH series
