RS Better World

SMC Vacuum Generator, 700 μm nozzle, -91 kPa 29 L/min, ZK2 series

Subtotal (1 unit)*

$736.49

(exc. GST)

$810.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$736.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
452-799
Mfr. Part No.:
ZK2A07K5RWA-08
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Suction Flow

29L/min

Product Type

Vacuum Generator

Maximum Vacuum Pressure

-91kPa

Nozzle Diameter

700μm

Series

ZK2

Silencer

Yes

Vacuum Port Size

8 mm

Minimum Operating Temperature

5°C

Maximum Supply Pressure

0.6MPa

Maximum Operating Temperature

50°C

Standards/Approvals

CE, UKCA, IEC 61131-9

Better World Product

Yes

Better World Claim

Saves Energy

COO (Country of Origin):
JP

SMC ZK2 Series Vacuum Generator, 29L/min Maximum Suction Flow, -91kPa Maximum Vacuum Pressure - ZK2A07K5RWA-08


This vacuum generator provides Compact pneumatic suction for automation and handling tasks in industrial settings. It functions as an air-driven ejector that produces negative pressure to pick up, hold or transfer components within production lines while incorporating noise reduction for quieter operation.

Features & Benefits


• Maximum supply pressure 0.6 MPa for robust pneumatic drive
• Peak suction capability of -91 kPa to handle strong holds
• Maximum suction flow 29 L/min enabling moderate throughput
• Nozzle diameter 0.7mm for focused vacuum generation
• Vacuum port size 8mm for straightforward piping connections
• Operates between 5 °C and 50 °C for typical factory environments

Applications


• Suitable for pick-and-place of electronic components in SMT processes
• Ideal for small-part transfer in mechanical assembly lines
• Used for part hold-down during inspection and test stations
• Can be used for material handling on automated conveyors

How does it perform when integrated into a Compact end-of-arm tool?


Its small nozzle and moderate flow allow concentrated suction at gripping points while the 8mm port simplifies connection to short tubing runs.

What environmental limits should operators observe?


The unit is designed for ambient temperatures from 5 °C to 50 °C and should be installed where conditions remain within this range.

How does the silencing feature impact installation near workstations?


The integrated silencer reduces exhaust noise, permitting closer placement to operators and inspection areas without introducing additional mufflers.

What supply conditions are required for consistent operation?


A regulated compressed Air source up to 0.6 MPa is necessary to maintain the specified suction and flow performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy