ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-793
- Mfr. Part No.:
- IM0013
- Brand:
- ifm electronic
Subtotal (1 unit)*
$296.85
(exc. GST)
$326.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.85 |
*price indicative
- RS Stock No.:
- 185-793
- Mfr. Part No.:
- IM0013
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Rectangular | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 120mm | |
| Mounting Type | Non-Flush | |
| Series | IM | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 55 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Rectangular | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Screw Terminal | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 120mm | ||
Mounting Type Non-Flush | ||
Series IM | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 55 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor offers advanced performance and reliability, making it ideal for a variety of industrial applications. Designed with a sleek rectangular housing, it ensures optimal functionality even under demanding conditions. The sensor's selectable output function allows for easy integration into existing systems, providing versatility in operation. With a robust sensing range, it effectively detects metallic objects with precision, enhancing operational efficiency.
Long sensing range for use in conveying
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Large operating voltage range
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Large operating voltage range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
