- RS Stock No.:
- 212-3685
- Mfr. Part No.:
- RXS340JT-52-33RAA
- Brand:
- Vitrohm
Available for back order.
Price (ex. GST) Each (In a Box of 1000)
$0.157
(exc. GST)
$0.173
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.157 | $157.00 |
2000 - 3000 | $0.153 | $153.00 |
4000 + | $0.151 | $151.00 |
*price indicative
- RS Stock No.:
- 212-3685
- Mfr. Part No.:
- RXS340JT-52-33RAA
- Brand:
- Vitrohm
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Vitrohm, RXS Series, Ceramic core, wirewound coated resistor has 3.4W power rating. It is used in Industrial , Power & Energy, Consumer & Electronics and Computer & Peripheral application.
Flame retardant coating
Z preforming
Z preforming
Other preforming available
RoHS & REACH Compliant
Non-inductive style available with Aryton Perry winding (Series RNS)
RoHS & REACH Compliant
Non-inductive style available with Aryton Perry winding (Series RNS)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 33Ω |
Power Rating | 3.4W |
Composition | Wirewound |
Tolerance | ±5% |
Series | RXS |
Related links
- Vitrohm 33Ω Through Hole Fixed Resistor 3.4W ±5% RXS340JT-52-33RAA
- Vitrohm 22Ω Through Hole Fixed Resistor 3.4W ±5% RXS340JT-52-22RAA
- Vitrohm 100Ω Through Hole Fixed Resistor 3.4W ±5% RXS340JT-52-100RAA
- Vitrohm 47Ω Through Hole Fixed Resistor 3.4W ±5% RXS340JT-52-47RAA
- Vitrohm 1.8kΩ Through Hole Fixed Resistor 3.4W ±5% RXS340JT-52-1K8AA
- Vitrohm 10Ω Through Hole Fixed Resistor 3.4W ±5% RXS340JT-52-10RAA
- Vitrohm 1kΩ Through Hole Fixed Resistor 3.4W ±5% RXS340JT-52-1KAA
- Vitrohm 33Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-33RAA