Apricorn ASK3Z 128 GB USB 3.1 USB Stick
- RS Stock No.:
- 146-5529
- Mfr. Part No.:
- ASK3Z-128GB
- Brand:
- Apricorn
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 146-5529
- Mfr. Part No.:
- ASK3Z-128GB
- Brand:
- Apricorn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apricorn | |
| Memory Size | 128GB | |
| Product Type | USB Stick | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.1 | |
| Self-Destruct | Yes | |
| FIPS Validated | Yes | |
| Encryption Level | 256 bit AES XTS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Apricorn | ||
Memory Size 128GB | ||
Product Type USB Stick | ||
Industrial Grade Yes | ||
USB Specification USB 3.1 | ||
Self-Destruct Yes | ||
FIPS Validated Yes | ||
Encryption Level 256 bit AES XTS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Easy to use USB 3.0 flash drive with on-the-fly 256-bit AES hardware encryption, onboard secure PIN access and FIPS 140-2 Level 3 validation. With software-free operation, cross-platform compatibility, USB 3.0 speed, Aegis Configurator compatibility, and our most advanced security feature set, Apricorns Aegis Secure Key 3z takes advanced data security to a new level of efficiency and affordability.
Aegis Configurator Compatible
Independent Admin and User PINs
Admin AND User Forced Enrollment
No Default Passwords
No software or drivers involved
7-16 digit PIN activation - Alphanumeric keypad
Military grade AES 256-bit XTS hardware encryption
IP57 Certified
Epoxy-filled internal compartment encases all electronic components, tamper-evident and tamper-resistant
Auto-lock on USB port removal or after predetermined period of inactivity
Drive reset feature destroys data and allows redeployment of drive
