Apricorn ASK3 480 GB USB 3.1 USB Stick
- RS Stock No.:
- 146-5535
- Mfr. Part No.:
- ASK3-480GB
- Brand:
- Apricorn
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 146-5535
- Mfr. Part No.:
- ASK3-480GB
- Brand:
- Apricorn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apricorn | |
| Product Type | USB Stick | |
| Memory Size | 480GB | |
| USB Specification | USB 3.1 | |
| Industrial Grade | Yes | |
| Self-Destruct | Yes | |
| FIPS Validated | Yes | |
| Encryption Level | 256 bit AES XTS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Apricorn | ||
Product Type USB Stick | ||
Memory Size 480GB | ||
USB Specification USB 3.1 | ||
Industrial Grade Yes | ||
Self-Destruct Yes | ||
FIPS Validated Yes | ||
Encryption Level 256 bit AES XTS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Aegis Secure Key 3.0 Brings a World of Advanced Data Protection Easy to use FIPS 140-2 Level 3 validated USB 3.0 flash drive with on-the-fly AES hardware encryption and secure PIN access With software-free operation, cross-platform compatibility, USB 3.0 speed, increased capacities of up to 480GB, plus a host of high-level security features that youd never expect to find in a flashkey, Apricorns Aegis Secure Key 3.0 brings a world of advanced data security to your fingertips.
PIN activated 7-16 digits - Alphanumeric keypad use a memorable number or word for your PIN
Military grade AES 256-bit XTS hardware encryption
No software or drivers involved
Crypto-parameters protected with SHA-256 hashing
IP58 Certified
Epoxy-filled internal compartment encases all electronic components, tamper-evident and tamper-resistant
Supports Admin and User independent PINs
Auto-lock on USB port removal or after predetermined period of inactivity
