Lexar 256 GB USB 3.1 USB Stick
- RS Stock No.:
- 203-0099
- Mfr. Part No.:
- LJDS47-256ABBK
- Brand:
- Lexar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-0099
- Mfr. Part No.:
- LJDS47-256ABBK
- Brand:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Product Type | USB Stick | |
| Memory Size | 256GB | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.1 | |
| Self-Destruct | No | |
| Encryption Level | AES-256 | |
| FIPS Validated | Yes | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Product Type USB Stick | ||
Memory Size 256GB | ||
Industrial Grade Yes | ||
USB Specification USB 3.1 | ||
Self-Destruct No | ||
Encryption Level AES-256 | ||
FIPS Validated Yes | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Lexar 256GB JumpDrive S47 flash drive gives powerful performance in a low-profile design, stores and transfers photos, videos, and files at USB 3.1 speeds with up to 250MB/s read.
Securely protects files using an advanced security software solution with 256-bit AES encryption
Compatible with PC and Mac systems
