Transcend M.2 2 TB Internal SSD
- RS Stock No.:
- 683-163
- Mfr. Part No.:
- TS2TMTE672AI-VS1
- Brand:
- Transcend
This image is representative of the product range
Subtotal (1 unit)*
$4,794.44
(exc. GST)
$5,273.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,794.44 |
*price indicative
- RS Stock No.:
- 683-163
- Mfr. Part No.:
- TS2TMTE672AI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 2.23mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 80mm | ||
Width 22mm | ||
Height 2.23mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Storage Capacity, NVMe PCIe Gen3 x4 Interface - TS2TMTE672AI-VS1
This SSD is a high-capacity internal storage device designed for industrial applications that require compact, secure and robust solid-state performance. It connects via a PCIe Gen3 x4 NVMe Interface in an M.2 form factor to deliver fast data throughput for automation and embedded systems operating across a wide temperature range.
Features and Benefits:
• 256-bit AES encryption protects stored data against unauthorised access
• 3D NAND construction provides dense, reliable flash memory
• NVMe PCIe Gen3 x4 Interface enables high-speed data transfer
• Industrial-grade design tolerates extreme environmental demands
• Operating range from -40°C to 85°C supports harsh conditions
• Low-profile 2.23mm thickness suits space-constrained assemblies
• 3D NAND construction provides dense, reliable flash memory
• NVMe PCIe Gen3 x4 Interface enables high-speed data transfer
• Industrial-grade design tolerates extreme environmental demands
• Operating range from -40°C to 85°C supports harsh conditions
• Low-profile 2.23mm thickness suits space-constrained assemblies
Applications
• Suitable for industrial control systems requiring secure storage
• Ideal for embedded controllers in manufacturing equipment
• Used for data-logging in outdoor or high-temperature installations
• Can be used for robotics where compact, rugged drives are needed
• Suitable for electronic test rigs needing sustained throughput
• Ideal for embedded controllers in manufacturing equipment
• Used for data-logging in outdoor or high-temperature installations
• Can be used for robotics where compact, rugged drives are needed
• Suitable for electronic test rigs needing sustained throughput
What physical format does it use and how does that aid integration?
It conforms to the M.2 22 x 80mm footprint, allowing direct installation on compatible M.2 sockets without adaptors for streamlined board-level integration.
How does the device maintain functionality under thermal stress?
The specified maximum operating temperature of 85°C and minimum of -40°C indicate validated operation across the wide thermal extremes common in industrial environments.
Which storage capacity and memory architecture are provided?
The drive offers 2 TB of storage implemented with 3D NAND to achieve high density and sustained capacity for large datasets.
What approvals or markings indicate regional regulatory acceptance?
The unit carries UKCA recognition, denoting conformity with applicable United Kingdom requirements.












