Kingston DataTraveler Exodia S 128 GB USB 3.2 USB Flash Drive

Subtotal (1 unit)*

$24.19

(exc. GST)

$26.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 352 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.19

*price indicative

RS Stock No.:
622-159
Mfr. Part No.:
DTXS/128GB
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Memory Size

128GB

Product Type

USB Flash Drive

USB Specification

USB 3.2

Industrial Grade

No

NAND Type

3D TLC

Encryption Level

No-Encryption

Self-Destruct

No

Standards/Approvals

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

The Kingston Entry level USB 3.2 Gen 1 compliant storage solution, perfect for laptops, desktop PCs, and other digital devices. It offers fast and easy file transfers, providing convenient storage for documents, videos, music, and more, making it an ideal choice for everyday storage needs.

Swivel cap design protects USB connector

Multiple colour options by capacity

Dimensions is 57mm x 19mm x 11.8mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy