Amphenol Industrial, AT Automotive Connector Socket 2 Way
- RS Stock No.:
- 696-4165
- Mfr. Part No.:
- AT04-2P
- Brand:
- Amphenol Industrial
104 In AU stock for next working day delivery
1713 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.15
(exc. GST)
$1.27
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $1.15 |
20 - 99 | $1.09 |
100 + | $1.05 |
- RS Stock No.:
- 696-4165
- Mfr. Part No.:
- AT04-2P
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Socket 2 Way
- Amphenol Industrial, AT Automotive Connector Socket 2 Way, Crimp...
- Amphenol Industrial, AT Automotive Connector Plug 2 Way
- Amphenol Industrial, AT Cable connector Plug 2 Way, Crimp Termination
- Amphenol Industrial, ATM Automotive Connector Socket 2 Way, Crimp...
- Amphenol Industrial, ATP Automotive Connector Socket 2 Way, Crimp...
- Amphenol Industrial, AT11, AT Plastic Mounting Clip for use with...
- Amphenol Industrial, AT Automotive Connector Socket 4 Way