Lexar JumpDrive M45 USB 3.1 Flash Drive 128 GB USB 3.1 USB Flash Drive

Subtotal (1 unit)*

$106.36

(exc. GST)

$117.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +$106.36

*price indicative

RS Stock No.:
203-0092
Mfr. Part No.:
LJDM45-128ABSL
Brand:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Product Type

USB Flash Drive

Memory Size

128GB

Industrial Grade

Yes

USB Specification

USB 3.1

Encryption Level

AES-256

Self-Destruct

No

NAND Type

MLC

FIPS Validated

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Lexar 128GB JumpDrive M45 metal flash drive serves as both an elegant design and durable protective cover and with fast USB 3.1 performance, this drive delivers speeds up to 250MB/s read so you can get to your content quicker.

Securely protects files using an advanced security software solution with 256-bit AES encryption

Compatible with PC and Mac systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy