MOXA 7 Port USB 2.0 USB Hub, USB Powered, 185 mm

Subtotal (1 unit)*

$620.14

(exc. GST)

$682.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$620.14

*price indicative

RS Stock No.:
255-3546
Distrelec Article No.:
125-73-463
Mfr. Part No.:
UPort 207
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of USB Ports

7

Product Type

USB Hub

USB Specification

USB 2.0

Power Source

USB

Network Connection Type

USB

Standards/Approvals

EMS IEC 61000-4-2 ESD: Contact: 8 kV, FCC Part 15B Class A, Air: 15 kV, EMI CISPR 32, IEC 61000-4-4 EFT: Power: 2 kV, EMC EN 55032/24, IEC 61000-4-3 RS: 80 MHz to 1 GHz: 10 V/m

Depth

185mm

COO (Country of Origin):
TW
The Moxa Europe USB hub has 15 kV ESD level 4 protection for all USB ports. The hub is designed to provide true USB 2.0 Hi-Speed 480 Mbps data transmission through each port, even for heavy-load applications.

USB-IF certification

Comprehensive diagnostic LEDs

Full 500 mA of power per port

Chooses bus power or external power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy