MOXA 4 Port USB 3.2 USB Hub, USB Powered, 85 mm 27 mm 100mm
- RS Stock No.:
- 279-0986
- Distrelec Article No.:
- 303-78-750
- Mfr. Part No.:
- UPORT 404A
- Brand:
- MOXA
Subtotal (1 unit)*
$666.25
(exc. GST)
$732.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $666.25 |
*price indicative
- RS Stock No.:
- 279-0986
- Distrelec Article No.:
- 303-78-750
- Mfr. Part No.:
- UPORT 404A
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Height | 27mm | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Depth | 85mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Height 27mm | ||
Standards/Approvals No | ||
Width 100mm | ||
Depth 85mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The Europe UPort series of USB hubs is industrial-grade and designed with the ruggedness and reliability needed for industrial applications. Each port has ESD Level 4 protection and provides Super-Speed USB 3.2 data rates up to 5 Gbps-even for heavy-load applications. The UPort Series includes models with dual power inputs, DIN-rail mounting options, and wide temperature models that operate reliably even in harsh conditions.
USB-IF certification
USB 3.2 SuperSpeed capability
Latching USB cable design for firmer connection
Comprehensive diagnostic LEDs
Dual power inputs (power jack and terminal block)
DIN-rail housing and wall-mountable housing
Rugged metal housing
- RS Stock No. 2790984
- Mfr. Part No. UPORT 204A
Each
$525.50
- RS Stock No. 2790987
- Mfr. Part No. UPORT 404A-T
Each
$995.07
- RS Stock No. 2790985
- Mfr. Part No. UPORT 207A
Each
$603.06
- RS Stock No. 1864666
- Mfr. Part No. TS-HUB3K
Each
$106.12
Related links
- MOXA 4 Port USB 3.2 USB Hub 85 mm 27 mm 100mm
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 100mm
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 140mm
- MOXA 4 Port USB 2.0 USB Hub 192 mm
- MOXA 4 Port USB 2.0 USB Hub 185 mm 80 mm 35mm
- StarTech.com 4 Port USB 3.2 USB Hub 5.7 cm 2.6 cm 11.4cm
- Exsys 4 Port USB 3.2 USB Hub 162.8 mm
- StarTech.com 3 Port USB 3.2 USB Hub 3.4 cm 1.5 cm 16.3cm











