Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered, 162.8 mm
- RS Stock No.:
- 347-193
- Distrelec Article No.:
- 301-86-282
- Mfr. Part No.:
- EX-1147HMVS
- Brand:
- Exsys
Subtotal (1 unit)*
$481.90
(exc. GST)
$530.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $481.90 |
*price indicative
- RS Stock No.:
- 347-193
- Distrelec Article No.:
- 301-86-282
- Mfr. Part No.:
- EX-1147HMVS
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 7 | |
| USB Specification | USB 3.2 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Depth | 162.8mm | |
| Standards/Approvals | CE, RoHS, FCC | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 7 | ||
USB Specification USB 3.2 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Depth 162.8mm | ||
Standards/Approvals CE, RoHS, FCC | ||
- COO (Country of Origin):
- TW
The Exsys USB 3.2 Gen1 C-connectors screwable and 15KV ESD overvoltage protection can be installed on the wall or on a 19-inch rack. It connects to a computer or server using the supplied USB 3.2 Gen1 cable. It supports the HiSpeed USB 3.2 Gen1 data transfer rate of up to 5Gbps and is backward compatible to USB 1.1. It can be powered with USB bus power, DC-Jack or via a two-wire terminal block connector.
Easy installation with the included DIN Rail Kit
900mA current on all 7 ports
Support Multi Transaction Translater per HUB
1 x LED Power Display
Rugged metal case
Related links
- Exsys 4 Port USB 3.2 USB Hub 162.8 mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 25 mm 178.6mm
- Exsys 7 Port USB 2.0 USB Hub 73 mm 115 mm 26mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 178.6 mm 25.4mm
- Roline 4 Port USB 3.2 USB Hub, USB Bus Powered
- Verbatim 4 Port USB 3.2 USB Hub 121 mm
- Verbatim 3 Port USB 3.2 USB Hub 112 mm
- Verbatim 8 Port USB 3.2 USB Hub 160.2 mm
