NewLink 2 Port USB 2.0 USB Hub, USB Powered, 66 mm
- RS Stock No.:
- 280-0596
- Mfr. Part No.:
- USB-022
- Brand:
- NewLink
Subtotal (1 unit)*
$35.96
(exc. GST)
$39.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.96 |
*price indicative
- RS Stock No.:
- 280-0596
- Mfr. Part No.:
- USB-022
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | USB Hub | |
| Number of USB Ports | 2 | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Depth | 66mm | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type USB Hub | ||
Number of USB Ports 2 | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Depth 66mm | ||
- COO (Country of Origin):
- CN
The NewLink USB share switches are designed to share a USB printer between 2 or 4 PC's. Primarily used for printer sharing, these intelligent switches can also be used to connect various USB devices. This switch has 2 or 4 USB type B connectors and 1 USB type A connector.
Backwards compatible with USB1.1
Bus powered
Related links
- NewLink 2 Port USB 2.0 USB Hub 118 mm
- NewLink 2 Port USB 2.0 USB Hub 77 mm 20 mm 42mm
- NewLink 2 Port USB 2.0 USB Hub 118 mm
- NewLink 4 Port USB 2.0 USB Hub, USB Powered
- NewLink 4 Port USB 2.0 USB Hub 100 mm
- NewLink 4 Port USB 2.0 USB Hub 125 mm
- NewLink 4 Port USB 2.0 USB Hub 65 mm 20 mm 17mm
- RS PRO 4 Port USB 2.0 USB Hub, USB Powered
