MOXA 4 Port USB 3.2 USB Hub, USB Powered, 85 mm 27 mm 100mm
- RS Stock No.:
- 279-0984
- Distrelec Article No.:
- 303-78-748
- Mfr. Part No.:
- UPORT 204A
- Brand:
- MOXA
Subtotal (1 unit)*
$525.50
(exc. GST)
$578.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $525.50 |
*price indicative
- RS Stock No.:
- 279-0984
- Distrelec Article No.:
- 303-78-748
- Mfr. Part No.:
- UPORT 204A
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Depth | 85mm | |
| Height | 27mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
Width 100mm | ||
Depth 85mm | ||
Height 27mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The Moxa Europe 4-port general purpose USB having 3.2 hubs, adaptor and 0 to 60°C operating temperature. The hubs are designed to provide true USB 3.2 Gen 1 SuperSpeed 5 Gbps data transmission rates through each port. The hubs are fully compliant with the USB plug-and-play spec and provide full 900 mA power per port, ensuring that your USB devices function properly. Externally powered USB hubs are the only way to guarantee the broadest compatibility with USB devices.
USB-IF certification
USB 3.2 SuperSpeed capability
IP30 aluminum housing
DIN-rail housing and wall-mountable housing
5 year warranty
- RS Stock No. 2790986
- Mfr. Part No. UPORT 404A
Each
$666.25
- RS Stock No. 2790987
- Mfr. Part No. UPORT 404A-T
Each
$995.07
- RS Stock No. 2790985
- Mfr. Part No. UPORT 207A
Each
$603.06
- RS Stock No. 1864666
- Mfr. Part No. TS-HUB3K
Each
$106.12
Related links
- MOXA 4 Port USB 3.2 USB Hub 85 mm 27 mm 100mm
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 100mm
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 140mm
- MOXA 4 Port USB 2.0 USB Hub 192 mm
- MOXA 4 Port USB 2.0 USB Hub 185 mm 80 mm 35mm
- StarTech.com 4 Port USB 3.2 USB Hub 5.7 cm 2.6 cm 11.4cm
- Exsys 4 Port USB 3.2 USB Hub 162.8 mm
- StarTech.com 3 Port USB 3.2 USB Hub 3.4 cm 1.5 cm 16.3cm











