MOXA 7 Port USB 2.0 USB Hub, USB Powered, 192 mm 35 in
- RS Stock No.:
- 255-3551
- Mfr. Part No.:
- UPort 407-T w/o Adapter
- Brand:
- MOXA
Subtotal (1 unit)*
$1,057.47
(exc. GST)
$1,163.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,057.47 |
*price indicative
- RS Stock No.:
- 255-3551
- Mfr. Part No.:
- UPort 407-T w/o Adapter
- Brand:
- MOXA
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
| Brand | MOXA | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | USB-IF, EMI CISPR 32 etc, EMC EN 55032/24 | |
| Depth | 192mm | |
| Height | 35in | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals USB-IF, EMI CISPR 32 etc, EMC EN 55032/24 | ||
Depth 192mm | ||
Height 35in | ||
- COO (Country of Origin):
- TW
The Moxa Europe industrial-grade USB hub is designed to provide true USB 2.0 Hi-Speed 480 Mbps data transmission rates through each port. It has 15 kV ESD level 4 protection for all USB ports.
USB-IF certification
Dual power inputs (power jack and terminal block)
Rugged metal housing
DIN-rail and wall-mountable
Comprehensive diagnostic LEDs
Related links
- MOXA 4 Port USB 2.0 USB Hub 192 mm
- MOXA 7 Port USB 2.0 USB Hub 185 mm
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 140mm
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 100mm
- MOXA 4 Port USB 2.0 USB Hub 185 mm 80 mm 35mm
- TP-Link 7 Port USB 1.1 USB 3.0 USB 3.0 Hub, 12V/2A Power Adapter Powered 0.7 in 2.6in
- USB Hubs
- MOXA 4 Port USB 3.2 USB Hub 85 mm 27 mm 100mm