Subtotal (1 unit)*
$67.46
(exc. GST)
$74.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $67.46 |
*price indicative
- RS Stock No.:
- 177-0143
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Maximum Stroke | 10mm | |
| Closed Power Continuous | 70W | |
| Length | 39.3mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Maximum Stroke 10mm | ||
Closed Power Continuous 70W | ||
Length 39.3mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
RS PRO Pull Action Tubular Solenoid
The RS PRO pull action tubular solenoid works on 24V supply voltage. It has flying leads.
Features and Benefits
• 10%, 25%, 50%, 100% duty cycle
• Closed power continuous of 70W
• Corrosion resistant plated parts
Applications
• Card readers
• Drum friction brakes
• Pen plotters
• Pumps
Related links
- RS PRO DC - D Frame Linear Solenoid 39.3 mm
- RS PRO DC - D Frame Linear Solenoid 26.2 mm
- RS PRO DC - D Frame Linear Solenoid 58 mm 25.4mm 31.8 mm
- RS PRO DC - D Frame Linear Solenoid
- RS PRO DC - D Frame Linear Solenoid 50.8 mm
- RS PRO DC - D Frame Linear Solenoid 50 mm 37mm 41 mm
- RS PRO DC - D Frame Linear Solenoid 44 mm 32mm 38 mm
- RS PRO DC - D Frame Linear Solenoid 84 mm 52mm 58 mm
