MOXA 7 Port USB 3.2 USB Hub, USB Powered, 80 mm 27 mm 140mm
- RS Stock No.:
- 279-0988
- Distrelec Article No.:
- 303-78-752
- Mfr. Part No.:
- UPORT 407A
- Brand:
- MOXA
Subtotal (1 unit)*
$847.06
(exc. GST)
$931.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 14 December 2026
- Plus 4 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $847.06 |
*price indicative
- RS Stock No.:
- 279-0988
- Distrelec Article No.:
- 303-78-752
- Mfr. Part No.:
- UPORT 407A
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Depth | 80mm | |
| Standards/Approvals | No | |
| Height | 27mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Depth 80mm | ||
Standards/Approvals No | ||
Height 27mm | ||
Width 140mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
MOXA USB Hub, 7 USB Ports, USB 3.2 Specification - UPORT 407A
This compact USB hub provides extended USB connectivity for devices used in automation and electronics environments. Designed as a USB?powered expansion unit, it supplies multiple downstream ports to connect serial and peripheral equipment via a high?speed USB interface while occupying minimal bench or panel space.
Features and Benefits:
• Seven downstream ports increase device connectivity for multiple peripherals
• USB 3.2 interface supports high data?rate transfers for demanding links
• USB?powered operation removes the need for an external supply for portability
• Low?profile 27mm height eases installation in confined spaces
• Width 140mm and depth 80mm footprint suits compact workstation layouts
• USB 3.2 interface supports high data?rate transfers for demanding links
• USB?powered operation removes the need for an external supply for portability
• Low?profile 27mm height eases installation in confined spaces
• Width 140mm and depth 80mm footprint suits compact workstation layouts
Applications
• Suitable for connecting serial converters and interface modules in control racks
• Ideal for extending ports on test benches in electronics laboratories
• Used with monitoring equipment in electrical maintenance workflows
• Can be used for data aggregation in mechanical system diagnostics
• Ideal for extending ports on test benches in electronics laboratories
• Used with monitoring equipment in electrical maintenance workflows
• Can be used for data aggregation in mechanical system diagnostics
How many downstream connections can it provide at once?
It offers seven downstream USB ports to attach multiple peripherals simultaneously, enabling consolidated connections for serial adapters and instrumentation.
What type of USB interface does it use for host connectivity?
The device uses the USB 3.2 specification for the host link, providing increased throughput compared with earlier USB generations.
How is the unit powered during operation?
Power is drawn from the host USB connection, allowing operation without an external power adaptor for portable or temporary use.
What form factor considerations affect panel or bench mounting?
Its low vertical profile and compact rectangular footprint make it suitable for tight spaces and stacked arrangements in equipment cabinets.
- RS Stock No. 2790985
- Mfr. Part No. UPORT 207A
Each
$603.06
- RS Stock No. 2553545
- Mfr. Part No. UPort 204
Each
$485.07
- RS Stock No. 2553546
- Mfr. Part No. UPort 207
Each
$620.14
- RS Stock No. 0872579
- Mfr. Part No. EX-12277HMS
Each
$346.59
Related links
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 140mm
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 100mm
- MOXA 7 Port USB 2.0 USB Hub 185 mm
- MOXA 7 Port USB 2.0 USB Hub 192 mm 35 in
- MOXA 4 Port USB 3.2 USB Hub 85 mm 27 mm 100mm
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 25 mm 178.6mm
- StarTech.com 7 Port USB 3.2 USB Hub, 69.3 cm 2.6 cm 18.1cm












